-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4543
|
Newark | Multilayer Ceramic Capacitor, Gold Max, C317 Series, 220 Pf, 5%, C0G/Np0, 100 V, Radial Leaded Rohs Compliant: Yes |Kemet C317C221J1G5TA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 345 |
|
$0.1200 / $0.1850 | Buy Now |
DISTI #
57K8714
|
Newark | Ceramic Capacitor 220Pf 100V, C0G, 5%, Radial, Capacitance:220Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kemet C317C221J1G5TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
29AC4516
|
Newark | Rdl, conf, np0,220Pf,100V,5%,.15X.23,.2Ls, bulk, hazmat Rohs Compliant: Yes |Kemet C317C221J1G5TA Min Qty: 893 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1330 | Buy Now |
DISTI #
399-4221-ND
|
DigiKey | CAP CER 220PF 100V NP0 RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3096 In Stock |
|
$0.0905 / $0.4100 | Buy Now |
DISTI #
C317C221J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C317C221J1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 197 |
|
$0.0840 / $0.1008 | Buy Now |
DISTI #
80-C317C221J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 220pF C0G 5% LS=5.08mm RoHS: Compliant | 2371 |
|
$0.0870 / $0.4100 | Buy Now |
DISTI #
77823647
|
Verical | Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 685 Package Multiple: 1 | Americas - 3904 |
|
$0.1177 / $0.1217 | Buy Now |
DISTI #
C317C221J1G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 220pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1000 In Stock |
|
$0.0860 / $0.1270 | Buy Now |
DISTI #
C317C221J1G5TA
|
TME | Capacitor: ceramic, MLCC,monolithic, 220pF, 100V, C0G (NP0), ±5% Min Qty: 25 | 3904 |
|
$0.0670 / $0.1040 | Buy Now |
DISTI #
C317C221J1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: C317C221J1G5TA) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C221J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C221J1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |