-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C317C102J1G5TA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4538
|
Newark | Multilayer Ceramic Capacitor, Gold Max, C317 Series, 1000 Pf, 5%, C0G/Np0, 100 V, Radial Leaded Rohs Compliant: Yes |Kemet C317C102J1G5TA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3100 |
|
$0.1160 / $0.3070 | Buy Now |
DISTI #
399-4201-ND
|
DigiKey | CAP CER 1000PF 100V NP0 RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3219 In Stock |
|
$0.1052 / $0.4700 | Buy Now |
DISTI #
C317C102J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C317C102J1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0769 / $0.0809 | Buy Now |
DISTI #
18K5640
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: 18K5640) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C317C102J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G 5% LS=5.08mm RoHS: Compliant | 3260 |
|
$0.1050 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125°C Bulk RoHS: Compliant |
1500 Partner Stock |
|
$0.0873 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.001 UF, THROUGH HOLE MOUNT, LEAD FREE | 640 |
|
$0.2160 / $0.7200 | Buy Now |
DISTI #
C317C102J1G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 2000 In Stock |
|
$0.1090 | Buy Now |
DISTI #
C317C102J1G5TA
|
TME | Capacitor: ceramic, MLCC,monolithic, 1nF, 100V, C0G (NP0), ±5%, THT Min Qty: 1 | 3380 |
|
$0.0860 / $0.4140 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C102J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C102J1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C317C102J1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C102J1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C317C102K1G5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C102J1G5TA vs C317C102K1G5HA7303 |
C316C102J1G5TA91707305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1510, | C317C102J1G5TA vs C316C102J1G5TA91707305 |
C317C102J1G5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED | C317C102J1G5TA vs C317C102J1G5TA7301 |
C317C102K1G5TA | KEMET Corporation | $0.1187 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | C317C102J1G5TA vs C317C102K1G5TA |
C317C102J1G5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1510, | C317C102J1G5TA vs C317C102J1G5HA7305 |
C316C102J1G5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1510, | C317C102J1G5TA vs C316C102J1G5TA9170 |
C317C102J1G5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1510, | C317C102J1G5TA vs C317C102J1G5HA7303 |
C317C102K1G5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C317C102J1G5TA vs C317C102K1G5HA |
C317C102J1G5TA7303 | KEMET Corporation | $0.0843 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED | C317C102J1G5TA vs C317C102J1G5TA7303 |
C317C102J1G5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED | C317C102J1G5TA vs C317C102J1G5HA7301 |