-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C316C680J1G5TA7317
|
Avnet Abacus | Multilayer Ceramic Capacitor, 68 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: C316C680J1G5TA7317) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C316C680J1G5TA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C680J1G5TA7317
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C316C680J1G5TA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C680J1G5TA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C316C680K1G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C680J1G5TA7317 vs C316C680K1G5HA7305 |
C316C680J1G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C316C680J1G5TA7317 vs C316C680J1G5TA7301 |
C316C680K1G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C680J1G5TA7317 vs C316C680K1G5HA |
C316C680J1G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C680J1G5TA7317 vs C316C680J1G5HA7317 |
C316C680J1G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C680J1G5TA7317 vs C316C680J1G5HA7301 |
C316C680K1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C680J1G5TA7317 vs C316C680K1G5HA7303 |
C316C680J1G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C680J1G5TA7317 vs C316C680J1G5TA7305 |
C316C680K1G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C680J1G5TA7317 vs C316C680K1G5TA7303 |
C316C680K1G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C680J1G5TA7317 vs C316C680K1G5HA7317 |
C316C680J1G5CA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C680J1G5TA7317 vs C316C680J1G5CA |