Capacitors
C316C562J3G5TA
KEMET Corporation
Description: Ceramic Capacitor, Ceramic

Overview of C316C562J3G5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

Price & Stock for C316C562J3G5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C316C562J3G5TA-ND
DigiKey CAP CER 5600PF 25V C0G/NP0 RAD Min Qty: 1500 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,500 $0.1488
$0.1488 Buy Now
DISTI # 80-C316C562J3G5TA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 25V 5600pF C0G 5% LS=2.54mm RoHS: Compliant 0
  • 1 $0.5100
  • 10 $0.3590
  • 100 $0.2370
  • 1,000 $0.1480
  • 2,500 $0.1430
  • 10,000 $0.1330
  • 25,000 $0.1310
  • 50,000 $0.1290
$0.1290 / $0.5100 Order Now

CAD Models for C316C562J3G5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C316C562J3G5TA by KEMET Corporation

C316C562J3G5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.84 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. C316C562J3G5TA
    KEMET Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for C316C562J3G5TA

This table gives cross-reference parts and alternative options found for C316C562J3G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C562J3G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C316C562J3G5HA7305 Ceramic Capacitor, Ceramic, KEMET Corporation C316C562J3G5TA vs C316C562J3G5HA7305
C316C562J3G5TA7305 Ceramic Capacitor, Ceramic, KEMET Corporation C316C562J3G5TA vs C316C562J3G5TA7305
C316C562K3G5HA7317 Ceramic Capacitor, Ceramic, KEMET Corporation C316C562J3G5TA vs C316C562K3G5HA7317
C316C562K3G5HA7305 Ceramic Capacitor, Ceramic, KEMET Corporation C316C562J3G5TA vs C316C562K3G5HA7305
C316C562K3G5TA7305 Ceramic Capacitor, Ceramic, KEMET Corporation C316C562J3G5TA vs C316C562K3G5TA7305
C316C562K3G5TA7301 Ceramic Capacitor, Ceramic KEMET Corporation C316C562J3G5TA vs C316C562K3G5TA7301
C316C562J3G5HA7317 Ceramic Capacitor, Ceramic, KEMET Corporation C316C562J3G5TA vs C316C562J3G5HA7317
C316C562K3G5HA7301 Ceramic Capacitor, Ceramic, KEMET Corporation C316C562J3G5TA vs C316C562K3G5HA7301
C316C562J3G5TA7303 Ceramic Capacitor, Ceramic, KEMET Corporation C316C562J3G5TA vs C316C562J3G5TA7303
C316C562J3G5TA7301 Ceramic Capacitor, Ceramic KEMET Corporation C316C562J3G5TA vs C316C562J3G5TA7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C316C562J3G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C316C562J3G5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C316C562J3G5TA would you like to use for your alert(s)?
  • Please alert me when C316C562J3G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C316C562J3G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C316C562J3G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C316C562J3G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C316C562J3G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C316C562J3G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: