-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0525
|
Newark | 4700Pf 50.0V Rohs Compliant: No |Kemet C316C472K5R5HA7301 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$0.0790 | Buy Now |
DISTI #
399-9862-1-ND
|
DigiKey | CAP CER 4700PF 50V X7R RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1051 In Stock |
|
$0.0573 / $0.3200 | Buy Now |
DISTI #
80-C316C472K5R5HA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 4700pF X7R 10% LS=2.54mm RoHS: Not Compliant | 0 |
|
$0.0790 / $0.3200 | Order Now |
|
Onlinecomponents.com | Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.54mm 125°C T/R |
2500 Partner Stock |
|
$0.0691 / $0.0819 | Buy Now |
DISTI #
16967917
|
Verical | Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.54mm 125°C T/R RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.0660 | Buy Now |
DISTI #
C316C472K5R5HA7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 4700pF X7R 10% LS=2.54mm Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.0640 / $0.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C316C472K5R5HA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C472K5R5HA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C316C472K5R5HA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C472K5R5HA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C316C472K5R5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C316C472K5R5HA7301 vs C316C472K5R5TA7301 |
C316C472K5R5TA7303 | KEMET Corporation | $0.1151 | Ceramic Capacitor, Ceramic, | C316C472K5R5HA7301 vs C316C472K5R5TA7303 |
C316C472K5R5HATR | KEMET Corporation | $0.1365 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C316C472K5R5HA7301 vs C316C472K5R5HATR |
C316C472K5R5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C316C472K5R5HA7301 vs C316C472K5R5HA7305 |
C316C472K5R5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C316C472K5R5HA7301 vs C316C472K5R5TA7317 |
C316C472K5R5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C316C472K5R5HA7301 vs C316C472K5R5HA7303 |
C316C472K5R5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1510, RADIAL LEADED | C316C472K5R5HA7301 vs C316C472K5R5HA |
C316C472K5R5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1510, RADIAL LEADED | C316C472K5R5HA7301 vs C316C472K5R5TA |