-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C316C180J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 18pF C0G 5% LS=2.54mm RoHS: Compliant | 0 |
|
$0.0740 / $0.4000 | Order Now |
DISTI #
C316C180J1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: C316C180J1G5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C316C180J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C180J1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C316C180J1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C180J1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C316C180K1G5TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C180J1G5TA vs C316C180K1G5TA |
C316C180K1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C180J1G5TA vs C316C180K1G5HA7303 |
C316C180J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C180J1G5TA vs C316C180J1G5HA |
C316C180K1G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C180J1G5TA vs C316C180K1G5HA7305 |
C316C180J1G5TA7317 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C316C180J1G5TA vs C316C180J1G5TA7317 |
C316C180K1G5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C316C180J1G5TA vs C316C180K1G5TA7301 |
TCE77-1W18PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, 0.000018uF, 1510, | EXXELIA Group | C316C180J1G5TA vs TCE77-1W18PF5%100V |
C316C180K1G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C180J1G5TA vs C316C180K1G5TA7317 |
C316C180J1G5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C180J1G5TA vs C316C180J1G5TATR |
C316C180K1G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C180J1G5TA vs C316C180K1G5TA7303 |