C316C120K2G5HA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, 1510, RADIAL LEADED

Overview of C316C120K2G5HA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

Price & Stock for C316C120K2G5HA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AC9385
Newark 12.0Pf 200V Rohs Compliant: No |Kemet C316C120K2G5HA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.0840
  • 2,500 $0.0750
$0.0750 / $0.0840 Buy Now
DISTI # 399-C316C120K2G5HA-ND
DigiKey CAP CER RAD MONO Min Qty: 2000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.0940
$0.0940 Buy Now
DISTI # C316C120K2G5HA
Avnet Americas Cap Ceramic 12pF 200V C0G 10% Radial 2.54mm 125°C Bulk - Bulk (Alt: C316C120K2G5HA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-C316C120K2G5HA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 12pF C0G 10% LS=2.54mm RoHS: Not Compliant 0
  • 1 $0.3700
  • 10 $0.2470
  • 100 $0.1480
  • 1,000 $0.0990
  • 2,500 $0.0930
  • 10,000 $0.0800
  • 25,000 $0.0780
  • 50,000 $0.0730
  • 100,000 $0.0670
$0.0670 / $0.3700 Order Now

CAD Models for C316C120K2G5HA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C316C120K2G5HA by KEMET Corporation

C316C120K2G5HA
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.84 mm
JESD-609 Code
e0
Length
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. C316C120K2G5HA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, 1510, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C316C120K2G5HA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C316C120K2G5HA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C316C120K2G5HA would you like to use for your alert(s)?
  • Please alert me when C316C120K2G5HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C316C120K2G5HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C316C120K2G5HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C316C120K2G5HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C316C120K2G5HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C316C120K2G5HA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: