-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C315C470G1G5TA7303TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2700 | Buy Now |
DISTI #
80-C315C470G1G5TATU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 47pF C0G 2% LS=2.54mm RoHS: Compliant | 0 |
|
$0.2330 / $0.8500 | Order Now |
DISTI #
C315C470G1G5TA7303
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 100 V, � 2%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: C315C470G1G5TA7303) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C315C470G1G5TA7303
|
Avnet Asia | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 2%, C0G (NP0), Radial Leaded (Alt: C315C470G1G5TA7303) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 41 Weeks, 0 Days | 0 |
|
$0.2228 / $0.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C470G1G5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C470G1G5TA7303
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C470G1G5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C470G1G5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C470G1G5HA7303 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | KEMET Corporation | C315C470G1G5TA7303 vs C315C470G1G5HA7303 |
C315C470G1G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C470G1G5TA7303 vs C315C470G1G5HATR |
C315C470G1G5TA7305 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | KEMET Corporation | C315C470G1G5TA7303 vs C315C470G1G5TA7305 |
C315C470G1G5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C470G1G5TA7303 vs C315C470G1G5TATR |
C315C470G1G5TA91707301 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | KEMET Corporation | C315C470G1G5TA7303 vs C315C470G1G5TA91707301 |
C315C470G1G5TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C315C470G1G5TA7303 vs C315C470G1G5TA |
C315C470G1G5TA91707303 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | KEMET Corporation | C315C470G1G5TA7303 vs C315C470G1G5TA91707303 |
C315C470G1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C315C470G1G5TA7303 vs C315C470G1G5HA |
C315C470G1G5HA7317 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | KEMET Corporation | C315C470G1G5TA7303 vs C315C470G1G5HA7317 |
C315C470G1G5TA9170 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | KEMET Corporation | C315C470G1G5TA7303 vs C315C470G1G5TA9170 |