-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9340
|
Newark | 3900Pf 200V Rohs Compliant: Yes |Kemet C315C392J2G5TA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1470 | Buy Now |
DISTI #
399-C315C392J2G5TA-ND
|
DigiKey | CAP CER 3900PF 200V C0G/NP0 RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
497 In Stock |
|
$0.1290 / $0.5300 | Buy Now |
DISTI #
C315C392J2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C315C392J2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C315C392J2G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 3900pF C0G 5% LS=2.54mm RoHS: Compliant | 603 |
|
$0.1300 / $0.5100 | Buy Now |
DISTI #
C315C392J2G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: C315C392J2G5TA) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C392J2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C392J2G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |