-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C315C390J2G5HATR
|
Avnet Americas | Cap Ceramic 39pF 200V C0G 5% Radial 2.54mm 125?C T/R - Tape and Reel (Alt: C315C390J2G5HATR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C315C390J2G5HA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 39pF C0G 5% LS=2.54mm RoHS: Not Compliant | 0 |
|
$0.0740 / $0.4100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C390J2G5HA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C390J2G5HA7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C390J2G5HA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C390J2G5HA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C315C390J2G5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510 | C315C390J2G5HA7303 vs C315C390J2G5TA7303 |
C315C390J2G5TA91707303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | C315C390J2G5HA7303 vs C315C390J2G5TA91707303 |
C315C390K2G5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | C315C390J2G5HA7303 vs C315C390K2G5HA7317 |
C315C390J2G5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | C315C390J2G5HA7303 vs C315C390J2G5TA9170 |
C315C390K2G5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | C315C390J2G5HA7303 vs C315C390K2G5TA7317 |
C315C390K2G5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1510, RADIAL LEADED | C315C390J2G5HA7303 vs C315C390K2G5HA |
C315C390K2G5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | C315C390J2G5HA7303 vs C315C390K2G5HA7305 |
C315C390K2G5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | C315C390J2G5HA7303 vs C315C390K2G5TA7301 |
C315C390J2G5TA-TR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LADED | C315C390J2G5HA7303 vs C315C390J2G5TA-TR |
C315C390J2G5TATR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LADED | C315C390J2G5HA7303 vs C315C390J2G5TATR |