Part Details for C315C361G3G5TA7301 by KEMET Corporation
Overview of C315C361G3G5TA7301 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C315C361G3G5TA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C315C361G3G5TA7301-ND
|
DigiKey | CAP CER 360PF 25V C0G/NP0 RADIAL Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2710 | Buy Now |
DISTI #
80-C315C361G3G5TATR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 25V 360pF C0G 2% LS=2.54mm | 0 |
|
$0.2520 / $0.3360 | Order Now |
Part Details for C315C361G3G5TA7301
C315C361G3G5TA7301 CAD Models
C315C361G3G5TA7301 Part Data Attributes
|
C315C361G3G5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C361G3G5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C315C361G3G5TA7301
This table gives cross-reference parts and alternative options found for C315C361G3G5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C361G3G5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C361G3G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C361G3G5TA7301 vs C315C361G3G5HA7305 |
C315C361G3G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C361G3G5TA7301 vs C315C361G3G5HATR |
C315C361G3G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C361G3G5TA7301 vs C315C361G3G5TA7305 |
C315C361G3G5TA91707317 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 1510, | KEMET Corporation | C315C361G3G5TA7301 vs C315C361G3G5TA91707317 |
C315C361G3G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C361G3G5TA7301 vs C315C361G3G5TA7317 |
C315C361G3G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C361G3G5TA7301 vs C315C361G3G5HA |
C315C361G3G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C361G3G5TA7301 vs C315C361G3G5TA7303 |
C315C361G3G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C361G3G5TA7301 vs C315C361G3G5HA7301 |
C315C361G3G5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C315C361G3G5TA7301 vs C315C361G3G5TA |
C315C361G3G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C361G3G5TA7301 vs C315C361G3G5HA7303 |