-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4466
|
Newark | Cap, 0.1Uf, 50V, Mlcc, Radial, Capacitance:0.1Μf, Voltage Rating:50V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:2.54Mm, Operating Rohs Compliant: Yes |Kemet C315C104M5U5TA7303 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3475 |
|
$0.0690 / $0.1510 | Buy Now |
DISTI #
57K7103
|
Newark | Cap, Mlcc, Z5U, 0.1Uf, 50V, Radial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet C315C104M5U5TA7303 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0680 | Buy Now |
DISTI #
399-9859-1-ND
|
DigiKey | CAP CER 0.1UF 50V Z5U RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
435281 In Stock |
|
$0.0447 / $0.2200 | Buy Now |
DISTI #
80-C315C104M5U-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm RoHS: Compliant | 12768 |
|
$0.0480 / $0.3200 | Buy Now |
DISTI #
E02:0323_00070775
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Date Code: 2403 | Europe - 5000 |
|
$0.0548 / $0.0608 | Buy Now |
DISTI #
V72:2272_17564900
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2308 Container: Cut Strips | Americas - 411 |
|
$0.0481 / $0.3169 | Buy Now |
DISTI #
77718402
|
Verical | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2403 | Americas - 5000 |
|
$0.0543 / $0.0605 | Buy Now |
DISTI #
76469432
|
Verical | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2308 | Americas - 411 |
|
$0.0481 / $0.0820 | Buy Now |
DISTI #
C315C104M5U5TA7303
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 65000 In Stock |
|
$0.0560 / $0.0640 | Buy Now |
DISTI #
C315C104M5U5TA7303
|
TME | Capacitor: ceramic, MLCC,monolithic, 100nF, 50V, X7R, ±20%, THT Min Qty: 2500 | 0 |
|
$0.1180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C104M5U5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C104M5U5TA7303
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |