-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K6147
|
Newark | Ceramic Capacitor 1000Pf 100V, C0G, 5%, Radial, Capacitance:1000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Product Diameter:- Rohs Compliant: Yes |Kemet C315C102J1G5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$0.1130 / $0.4780 | Buy Now |
DISTI #
399-4143-ND
|
DigiKey | CAP CER 1000PF 100V NP0 RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6173 In Stock |
|
$0.1116 / $0.4700 | Buy Now |
DISTI #
C315C102J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C315C102J1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0769 / $0.1358 | Buy Now |
DISTI #
80-C315C102J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G 5% LS=2.54mm RoHS: Compliant | 2979 |
|
$0.1110 / $0.4600 | Buy Now |
DISTI #
E02:0323_00069928
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks Date Code: 2415 | Europe - 2500 |
|
$0.1063 / $0.1392 | Buy Now |
DISTI #
77376020
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 625 Package Multiple: 1 | Americas - 4267 |
|
$0.0854 / $0.1120 | Buy Now |
DISTI #
80309346
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2415 | Americas - 2500 |
|
$0.1084 / $0.1420 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.001 uF, THROUGH HOLE MOUNT | 605 |
|
$0.1989 / $0.6630 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.001 uF, THROUGH HOLE MOUNT | 500 |
|
$0.1392 / $0.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C102J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C102J1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C102J1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C102J1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C102J1G5TA7301 | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.001uF, 1510 | KEMET Corporation | C315C102J1G5TA vs C315C102J1G5TA7301 |
C315C102J1G5TA91707317 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1510, | KEMET Corporation | C315C102J1G5TA vs C315C102J1G5TA91707317 |
C315C102K1G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C315C102J1G5TA vs C315C102K1G5TA7301 |
C315C102J1G5TA91707305 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1510, | KEMET Corporation | C315C102J1G5TA vs C315C102J1G5TA91707305 |
C315C102J1G5HA7303 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C315C102J1G5TA vs C315C102J1G5HA7303 |
C315C102J1G5TATR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C315C102J1G5TA vs C315C102J1G5TATR |
C315C102K1G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C102J1G5TA vs C315C102K1G5HA7305 |
C315C102J1G5TA9170 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1510, | KEMET Corporation | C315C102J1G5TA vs C315C102J1G5TA9170 |
C315C102J1G5TA91707303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1510, | KEMET Corporation | C315C102J1G5TA vs C315C102J1G5TA91707303 |
C315C102J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C315C102J1G5TA vs C315C102J1G5HA |