Part Details for C315C101K2R5TA9248 by KEMET Corporation
Results Overview of C315C101K2R5TA9248 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C315C101K2R5TA9248 Information
C315C101K2R5TA9248 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C315C101K2R5TA9248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C315C101K2R5TA9248-ND
|
DigiKey | 100.PF 200V Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0948 | Buy Now |
DISTI #
C315C101K2R5TA9248
|
Avnet Asia | Cap Ceramic 100pF 200V X7R 10% PC Pin Through Hole 2.54mm 125?C Bulk (Alt: C315C101K2R5TA9248) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0650 / $0.1040 | Buy Now |