Part Details for C31542-000 by TE Connectivity
Overview of C31542-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C31542-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C31542-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Nickel Plated Copper Alloy White/Blue Stripe 600V - Cable Rools/Shrink Tubing (Alt: C31542-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003787397
|
Sager | Multi-Conductor Cables 55PC2126-24-9/96-96 | 0 |
|
Buy Now |