Part Details for C3127.86.86 by Carol Cable
Overview of C3127.86.86 by Carol Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3127A | Analog Devices | LTC3311-0.875 12.5A 2MHz Auto | |
LTC3127EDD#TRPBF | Analog Devices | 1A Buck-Boost DC/DC Conv w/ Pr | |
LTC3127EMSE#PBF | Analog Devices | 1A Buck-Boost DC/DC Conv w/ Pr |
Price & Stock for C3127.86.86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$783.8200 / $830.1400 | Buy Now |