C3100PB7
Eaton Corporation
Description: Pushbutton Switch, SPST, Latched, 10A, 28VDC, Solder Terminal, Panel Mount-threaded

Overview of C3100PB7 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for C3100PB7 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C3100PB7 by Eaton Corporation

C3100PB7
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.35
Actuator Type
PLUNGER
Body Height
15.9 mm
Contact (AC) Max Rating R Load
10A@125VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Illumination
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
11.12 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Sealing
CORROSION PROOF; MOISTURE PROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. C3100PB7
    Eaton Corporation
    Pushbutton Switch, SPST, Latched, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3100PB7 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3100PB7 by Eaton Corporation

  • Please alert me when C3100PB7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C3100PB7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3100PB7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C3100PB7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3100PB7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3100PB7 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: