Part Details for C30CNM30H02H0 by Eaton Corporation
Results Overview of C30CNM30H02H0 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C30CNM30H02H0 Information
C30CNM30H02H0 by Eaton Corporation is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for C30CNM30H02H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-C30CNM30H02H0
|
Mouser Electronics | Contactors - Electromechanical 30A mheld 3NO 0NC 277VAC 2W 200-277VAC | 0 |
|
$1,153.3400 / $1,203.2100 | Order Now |