Part Details for C30CNM30B03H0 by Eaton Corporation
Overview of C30CNM30B03H0 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C30CNM30B03H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-C30CNM30B03H0
|
Mouser Electronics | Contactors - Electromechanical 30A mheld 3NO 0NC 240VAC 3W 200-277VAC | 0 |
|
$1,756.1900 | Order Now |