Part Details for C30C-FDR-R-K01-P62 by Eaton Cutler-Hammer
Overview of C30C-FDR-R-K01-P62 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10119239-2010LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 1.0 m, PVC jacket |
Price & Stock for C30C-FDR-R-K01-P62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7370
|
Newark | Pb Switch, Spst-Nc, 4A, 24Vac, Cable, Product Range:Rmq Compact C30 Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Red Rohs Compliant: No |Eaton Cutler Hammer C30C-FDR-R-K01-P62 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.7700 | Buy Now |
DISTI #
71488943
|
RS | 30.5mm Pushbutton, Maintained, 1NC, Red, 1m, | Eaton - Cutler Hammer C30C-FDR-R-K01-P62 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$176.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$261.4800 / $281.7100 | Buy Now |