There are no models available for this part yet.
Overview of C30C-FDL-WK10-24P32 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C30C-FDL-WK10-24P32 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC7361
|
Newark | Pb Sw, Illum, Spst-No, White, 4A, 24Vac, Product Range:Rmq Compact C30 Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:White Rohs Compliant: No |Eaton Cutler Hammer C30C-FDL-WK10-24P32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.2900 / $204.9400 | Buy Now | |
DISTI #
71488919
|
RS | 30.5mm Illuminated Pushbutton, 1NO, White 1m, M9, C30 Series | Eaton - Cutler Hammer C30C-FDL-WK10-24P32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$182.9700 / $197.0600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$292.9700 / $315.6400 | Buy Now |