Part Details for C30955EH by Excelitas Technologies Corporation
Overview of C30955EH by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C30955EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1601-C30955EH-ND
|
DigiKey | SENSOR PHOTODIODE 900NM TO5 Min Qty: 50 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$360.7500 | Buy Now |
Part Details for C30955EH
C30955EH CAD Models
C30955EH Part Data Attributes:
|
C30955EH
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
C30955EH
Excelitas Technologies Corporation
Avalanche Photodiode, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Response Time-Max | 3.5e-9 s | |
Reverse Breakdown Voltage-Min | 315 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 1.5 mm | |
Surface Mount | NO |