Part Details for C308F100MA-TR by Eaton Bussmann
Overview of C308F100MA-TR by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C308F100MA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9113
|
Newark | Cartridge Fuse, Fast Acting, 0.1A, 250V, Blow Characteristic:Fast Acting, Fuse Current:100Ma, Voltage Rating Vac:250V, Fuse Size Metric:3Mm X 8.4Mm, Fuse Size Imperial:0.118" X 0.331", Product Range:C308F Series Rohs Compliant: Yes |Eaton Bussmann C308F100MA-TR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 / $4.3000 | Buy Now |
DISTI #
283-4458-1-ND
|
DigiKey | FUSE CERM 100MA 250VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1593 In Stock |
|
$2.4775 / $6.2500 | Buy Now |
|
Onlinecomponents.com | Electric Fuse, Fast Blow, 0.1A, 250VAC, 250VDC, 4000A (IR), Inline/holder, ROHS COMPLIANT RoHS: Compliant |
500 In Stock |
|
$2.4800 / $3.6600 | Buy Now |
DISTI #
C308F100MA-TR
|
TME | Fuse: fuse, quick blow, 100mA, 250VAC, 250VDC, ceramic,cylindrical Min Qty: 500 | 0 |
|
$4.3100 | RFQ |
DISTI #
000000000003884276
|
Sager | Cartridge Fuses 100mA 250V FA 3x8.4mm CERAMIC Min Qty: 500 | 0 |
|
$3.4100 | Buy Now |
|
Master Electronics | Electric Fuse, Fast Blow, 0.1A, 250VAC, 250VDC, 4000A (IR), Inline/holder, ROHS COMPLIANT RoHS: Compliant |
500 In Stock |
|
$2.4800 / $3.6600 | Buy Now |