Part Details for C308F-V-100MA-TR1 by Eaton Bussmann
Overview of C308F-V-100MA-TR1 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5324IREZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier | |
EL5324IREZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier | |
EL5324IREZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier |
Price & Stock for C308F-V-100MA-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3541
|
Newark | Pcb Fuse, Fast Acting, 0.1A, 250V, Axial, Fuse Current:100Ma, Voltage Rating Vac:250V, Product Range:C308F-V Series, Voltage Rating Vdc:250V, Blow Characteristic:Fast Acting, Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Eaton Bussmann C308F-V-100MA-TR1 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9000 / $4.5400 | Buy Now |
DISTI #
30AC6429
|
Newark | Pcb Fuse, Fast Acting, 0.1A, 250V, Axial, Fuse Current:100Ma, Voltage Rating Vac:250V, Product Range:C308F-V Series, Voltage Rating Vdc:250V, Blow Characteristic:Fast Acting, Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Eaton Bussmann C308F-V-100MA-TR1 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 / $4.5400 | Buy Now |
DISTI #
283-C308F-V-100MA-TR1CT-ND
|
DigiKey | FUSE CERAMIC 100MA 250VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1425 In Stock |
|
$2.8375 / $6.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $7.7200 | Buy Now |
DISTI #
C308F-V-100MA-TR1
|
TME | Fuse: fuse, quick blow, 100mA, 250VAC, 250VDC, ceramic,axial, C308F Min Qty: 1500 | 0 |
|
$4.4300 | RFQ |
DISTI #
000000000005542964
|
Sager | Cartridge Fuses 100mA 250V FA AXIAL 3x8.4mm CERAMIC Min Qty: 1500 | 0 |
|
$3.6000 | Buy Now |