Part Details for C30737LH-500-80A by Excelitas Technologies Corporation
Results Overview of C30737LH-500-80A by Excelitas Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C30737LH-500-80A Information
C30737LH-500-80A by Excelitas Technologies Corporation is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C30737LH-500-80A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4818
|
Newark | Silicon Avalanche Photodiode, Lcc-6, No. Of Pins:6Pins, Diode Case Style:Lcc, Wavelength Of Peak ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C30737LH-500-80A-ND
|
DigiKey | SENSOR PHOTODIODE 800NM 6CLCC Min Qty: 1 Lead time: 20 Weeks Container: Tray |
109 In Stock |
|
$23.2105 / $33.0600 | Buy Now |
Part Details for C30737LH-500-80A
C30737LH-500-80A CAD Models
C30737LH-500-80A Part Data Attributes
|
C30737LH-500-80A
Excelitas Technologies Corporation
Buy Now
|
Compare Parts:
C30737LH-500-80A
Excelitas Technologies Corporation
Select a part to compare: |
Samacsys Manufacturer | Excelitas Technologies |