Part Details for C30662EH-1 by Excelitas Technologies Corporation
Overview of C30662EH-1 by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for C30662EH-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1601-C30662EH-1-ND
|
DigiKey | SENSOR PHOTODIODE 1550NM TO18 Min Qty: 25 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$869.7500 | Buy Now |
Part Details for C30662EH-1
C30662EH-1 CAD Models
C30662EH-1 Part Data Attributes
|
C30662EH-1
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
C30662EH-1
Excelitas Technologies Corporation
Avalanche Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 1550 nm | |
Reverse Breakdown Voltage-Min | 45 V | |
Semiconductor Material | InGaAs | |
Shape | ROUND | |
Size | 0.2 mm | |
Surface Mount | NO |