Part Details for C30659-1550-R2AH by Excelitas Technologies Corporation
Overview of C30659-1550-R2AH by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT |
Price & Stock for C30659-1550-R2AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1601-C30659-1550-R2AH-ND
|
DigiKey | SENSOR PHOTODIODE 1550NM TO8 Min Qty: 1 Lead time: 19 Weeks Container: Box |
2 In Stock |
|
$1,144.7500 | Buy Now |
Part Details for C30659-1550-R2AH
C30659-1550-R2AH CAD Models
C30659-1550-R2AH Part Data Attributes
|
C30659-1550-R2AH
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
C30659-1550-R2AH
Excelitas Technologies Corporation
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE |