Part Details for C30659-1060-R8B by PerkinElmer Inc
Results Overview of C30659-1060-R8B by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C30659-1060-R8B Information
C30659-1060-R8B by PerkinElmer Inc is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61060DRBR | Texas Instruments | 15V, 400mA Switch, 1MHz Boost Converter w/Brightness Control for White LED Power Supplies 8-SON -40 to 85 | |
TPS61060YZFR | Texas Instruments | 15V, 400mA Switch, 1MHz Boost Converter w/Brightness Control for White LED Power Supplies 8-DSBGA -40 to 85 | |
V62/10605-01XE | Texas Instruments | Enhanced Product Precision, Low Power Instrumentation Amplifiers 8-SOIC -55 to 125 |
Part Details for C30659-1060-R8B
C30659-1060-R8B CAD Models
C30659-1060-R8B Part Data Attributes
|
C30659-1060-R8B
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
C30659-1060-R8B
PerkinElmer Inc
Photo IC
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |