Part Details for C30645E by Excelitas Technologies Corporation
Results Overview of C30645E by Excelitas Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C30645E Information
C30645E by Excelitas Technologies Corporation is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for C30645E
C30645E CAD Models
C30645E Part Data Attributes
|
C30645E
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
C30645E
Excelitas Technologies Corporation
Optoelectronic Device,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 1550 nm | |
Reverse Breakdown Voltage-Min | 45 V | |
Semiconductor Material | InGaAs | |
Shape | ROUND | |
Size | 0.08 mm | |
Surface Mount | NO |