Part Details for C30641E-DTC by PerkinElmer Inc
Overview of C30641E-DTC by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C30641E-DTC
C30641E-DTC CAD Models
C30641E-DTC Part Data Attributes:
|
C30641E-DTC
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
C30641E-DTC
PerkinElmer Inc
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Dark Current-Max | 50 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Semiconductor Material | InGaAs | |
Surface Mount | NO |