-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9273
|
Newark | .100Uf 500V Rohs Compliant: Yes |Kemet C3040C104JCGACAUTO RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0300 / $7.0900 | Buy Now |
DISTI #
01AC1618
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 0.1Uf, 3040, Ceramic Capacitor Case:3040 [7610 Metric], Capacitance:0.1 F, Voltage Rating:500V, Capacitance Tolerance: 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Packaging:Cutrohs Compliant: Yes |Kemet C3040C104JCGACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.3100 / $10.6400 | Buy Now |
DISTI #
399-13697-1-ND
|
DigiKey | CAP CER 0.1UF 500V C0G/NP0 3040 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
168 In Stock |
|
$6.4656 / $13.3500 | Buy Now |
DISTI #
80-C3040C104JCGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .1uF 5% AEC-Q200 RoHS: Compliant | 299 |
|
$6.4600 / $10.2400 | Buy Now |
DISTI #
C3040C104JCGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 500 V, � 5%, C0G (NP0), 3040 [7610 Metric] - Tape and Reel (Alt: C3040C104JCGACAUTO) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3040C104JCGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C3040C104JCGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
This table gives cross-reference parts and alternative options found for C3040C104JCGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3040C104JCGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3040C104JCGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C3040C104JCGACAUTO vs C3040C104JCGALTU |
C3040C104JCGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C3040C104JCGACAUTO vs C3040C104JCGAC7210 |
C3040C104JCGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C3040C104JCGACAUTO vs C3040C104JCGAL7210 |
C3040C104JCGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C3040C104JCGACAUTO vs C3040C104JCGAC |