Part Details for C3027NLT by Pulse Electronics Corporation
Overview of C3027NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C3027NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5611
|
Newark | Cplr, dir,16Db, indy, unterm Npb/T&r |Pulse C3027NLT Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $2.5800 | Buy Now |
DISTI #
553-2764-1-ND
|
DigiKey | RF DIR COUPLER 5MHZ-900MHZ 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
71 In Stock |
|
$2.4431 / $4.5700 | Buy Now |
DISTI #
C3027NLT
|
Avnet Americas | Transformer Misc 7.87 X 6.48 X 5.33mm Surface Mount - Tape and Reel (Alt: C3027NLT) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9898 / $2.2629 | Buy Now |
DISTI #
673-C3027NLT
|
Mouser Electronics | Signal Conditioning 16 DB CPLR,DIR,INDY,UNTERM N RoHS: Compliant | 850 |
|
$2.4400 / $4.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | CPLR,DIR,16DB,INDY,UNTERM NPB RoHS: Compliant |
7650 In Stock |
|
$1.9800 / $2.4800 | Buy Now |
DISTI #
67181549
|
Verical | RF Couplers Uni-directional Coupling 16dB 0.005GHz to 0.9GHz 6-Pin SMD T/R RoHS: Compliant Min Qty: 850 Package Multiple: 850 | Americas - 6800 |
|
$2.3500 | Buy Now |
DISTI #
70326202
|
Verical | RF Couplers Uni-directional Coupling 16dB 0.005GHz to 0.9GHz 6-Pin SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2132 | Americas - 800 |
|
$3.2240 | Buy Now |
|
Bristol Electronics | 365 |
|
RFQ | ||
DISTI #
C3027NLT
|
TTI | Signal Conditioning 16 DB CPLR,DIR,INDY,UNTERM N RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 850 In Stock |
|
$2.1400 / $2.4200 | Buy Now |
Part Details for C3027NLT
C3027NLT CAD Models
C3027NLT Part Data Attributes
|
C3027NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C3027NLT
Pulse Electronics Corporation
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |