Part Details for C302 by Cystech Electronics Corp
Results Overview of C302 by Cystech Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C302 Information
C302 by Cystech Electronics Corp is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C302 | Coilcraft Inc | Designer's Kit, Mini Springs, 5% tol, RoHS | |
C302-2 | Coilcraft Inc | Designer's Kit, Mini Springs, 2% tol, RoHS | |
10155550-C302KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 2 position, Gold |