Part Details for C302-2 by Coilcraft Inc
Results Overview of C302-2 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C302-2 Information
C302-2 by Coilcraft Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDC3021QDEHRQ1 | Texas Instruments | Automotive 0.5% RH digital humidity sensor with removable tape cover 8-WSON -40 to 125 | |
HDC3020QDEFRQ1 | Texas Instruments | Automotive 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time 8-WSON -40 to 125 | |
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 |
Price & Stock for C302-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C302-2
|
Mouser Electronics | Inductor Kits & Accessories AOxT/BxxT Mi SprKiT 2.5nH_43nH 10pn 12 RoHS: Compliant | 10 |
|
$167.9200 | Buy Now |
|
Coilcraft Direct | Designer's Kit, Mini Springs, 2% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 18 |
|
$45.0000 / $60.0000 | Buy Now |
Part Details for C302-2
C302-2 CAD Models
C302-2 Part Data Attributes
|
C302-2
Coilcraft Inc
Buy Now
|
Compare Parts:
C302-2
Coilcraft Inc
Select a part to compare: |
Samacsys Manufacturer | COILCRAFT |