Part Details for C301313A-103NHF by ITG Electronics Inc
Overview of C301313A-103NHF by ITG Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C301313A-103NHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-C301313A-103NHF-ND
|
DigiKey | 10.0mH, 197.0mOhm, 2.2A Irms. Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$7.8000 / $10.0000 | Buy Now |
|
Onlinecomponents.com | DIP Common Mode Choke - 10.0mH - 197.0mOhm - 2.2A Irms RoHS: Compliant |
24 In Stock |
|
$2.7600 / $10.5900 | Buy Now |
|
Master Electronics | DIP Common Mode Choke - 10.0mH - 197.0mOhm - 2.2A Irms RoHS: Compliant |
24 In Stock |
|
$2.7600 / $10.5900 | Buy Now |