Part Details for C301306-672NHF by ITG Electronics Inc
Overview of C301306-672NHF by ITG Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C301306-672NHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-C301306-672NHF-ND
|
DigiKey | 6.7mH, 35mOhm, 7.5A Rated. Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$20.0000 / $22.7000 | Buy Now |
|
Onlinecomponents.com | DIP Common Mode Choke - 6.7mH - 35mOhm - 7.5A Rated RoHS: Compliant |
9 In Stock |
|
$5.2600 / $21.2000 | Buy Now |
|
Master Electronics | DIP Common Mode Choke - 6.7mH - 35mOhm - 7.5A Rated RoHS: Compliant |
9 In Stock |
|
$5.2600 / $21.2000 | Buy Now |