Part Details for C300KR31E by Ohmite Mfg Co
Overview of C300KR31E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C300KR31E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4138
|
Newark | Resistor, Power, 0.31 Ohm, 300W, 10%, Resistance:0.31Ohm, Product Range:Corrib 280 Series, Power Rating:300W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C Rohs Compliant: Yes |Ohmite C300KR31E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5000 / $41.6700 | Buy Now |
DISTI #
C300KR31E-ND
|
DigiKey | RES CHAS MNT 0.31 OHM 10% 300W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$29.2250 / $52.7900 | Buy Now |
DISTI #
588-C300KR31E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt .31ohm 10% High Power RoHS: Compliant | 9 |
|
$31.5000 / $41.2400 | Buy Now |
DISTI #
70024866
|
RS | Resistor, Wirewound, Res 0.31 Ohms, Pwr-Rtg 300 W, Tol 10%, Lug, Vitreous Enamel | Ohmite C300KR31E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 185 |
|
$30.8700 / $40.0900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.31 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
101 In Stock 31 Factory Stock |
|
$31.1000 / $40.9700 | Buy Now |
DISTI #
53419063
|
Verical | Res Wirewound 0.31 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1902 | Americas - 98 |
|
$42.9780 / $53.2610 | Buy Now |
DISTI #
C300KR31E
|
TTI | Wirewound Resistors - Chassis Mount 300watt .31ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.0100 / $34.1700 | Buy Now |
|
Master Electronics | Res Wirewound 0.31 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
101 In Stock 31 Factory Stock |
|
$31.1000 / $40.9700 | Buy Now |
Part Details for C300KR31E
C300KR31E CAD Models
C300KR31E Part Data Attributes
|
C300KR31E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C300KR31E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 300W, 0.31ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e1 | |
Manufacturer Series | 280 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 400 °C | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 0.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 280 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 10% |