Part Details for C3006CLAAB by Bulgin
Overview of C3006CLAAB by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3006CLAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77341739
|
Verical | Switch Safety Interlock (ON) OFF SPST Plunger 0.3A 250VAC Panel Mount Quick Connect Min Qty: 40 Package Multiple: 1 | Americas - 2500 |
|
$2.3000 / $2.5303 | Buy Now |
DISTI #
C3006CLAAB-BUL
|
TME | C3006CLAAB Min Qty: 19 | 2500 |
|
$1.9919 / $2.2970 | Buy Now |
DISTI #
C3006CLAAB
|
Avnet Abacus | Refrigerator Door Switch SPST Panel Mount (Alt: C3006CLAAB) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500115921
|
Chip1Stop | Other Relays | 2500 |
|
$2.3400 / $2.4400 | Buy Now |