Part Details for C3-100K by Associated Components Technology Inc
Overview of C3-100K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for C3-100K
C3-100K CAD Models
C3-100K Part Data Attributes:
|
C3-100K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
C3-100K
Associated Components Technology Inc
General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |