Part Details for C2U-9 by OMRON Electronic Components LLC
Overview of C2U-9 by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2U-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3773
|
Newark | Medical Switch/Omron Electronic Components |Omron Electronic Components C2U-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$169.3400 / $192.0000 | Buy Now |
DISTI #
89C4307
|
Newark | Switch |Omron Electronic Components C2U-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.1000 / $223.3100 | Buy Now |
DISTI #
2266-C2U-9-ND
|
DigiKey | SWITCH HANDHELD PB DPST 2A 125V Min Qty: 1 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$184.0600 | Buy Now |
DISTI #
Z5351-ND
|
DigiKey | SWITCH HANDHELD PB DPST 2A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4 In Stock |
|
$162.8302 / $217.0900 | Buy Now |
DISTI #
71559362
|
RS | SWITCH | Omron Electronic Components C2U-9 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$197.3900 | RFQ |
DISTI #
OMRC2U-9
|
Heilind Electronics | SWITCH HANDHELD PB DPST 2A 125V | Americas - 0 in Stock |
|
$200.4065 / $203.5379 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - DPST-NO - 2A (AC/DC) - 125VAC - 30VDC - Standard Free Hanging. RoHS: Compliant |
26 Partner Stock |
|
$179.3800 / $192.6600 | Buy Now |
|
Master Electronics | Pushbutton Switch - DPST-NO - 2A (AC/DC) - 125VAC - 30VDC - Standard Free Hanging. RoHS: Compliant |
26 Partner Stock |
|
$179.3800 / $192.6600 | Buy Now |