Part Details for C2T1931VCELG1 by Hammond Manufacturing
Results Overview of C2T1931VCELG1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2T1931VCELG1 Information
C2T1931VCELG1 by Hammond Manufacturing is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for C2T1931VCELG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2811
|
Newark | Rack Panel, 20", Steel, Grey, Panel Type:Top Panel, Rack U Height:-, Panel Material:Steel, Body ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$84.9200 / $91.8500 | Buy Now |
DISTI #
C2T1931VCELG1-ND
|
DigiKey | RACK TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.3200 | Buy Now |
DISTI #
546-C2T1931VCELG1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Top Panel for Rack RoHS: Compliant | 0 |
|
$81.8000 / $88.3200 | Order Now |
DISTI #
70165584
|
RS | VENTED TOP, VENTED TOP, LT GRAY, 31.5 IN., STEEL, 14 GA., 19 IN. (PANEL) | Hammond Manufacturi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.8200 / $89.2000 | RFQ |
|
Onlinecomponents.com | Panel - C2 Top - Vented - Steel - Grey - C2F Contempra Rack Frames - 508 mm. RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$75.7900 / $90.4600 | Buy Now |
|
Powell Electronics | VENTED TOP W/CABLE ENTRY 19X31 Min Qty: 1 | 7 |
|
$106.0000 | Buy Now |
|
Master Electronics | Panel - C2 Top - Vented - Steel - Grey - C2F Contempra Rack Frames - 508 mm. RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$75.7900 / $90.4600 | Buy Now |
Part Details for C2T1931VCELG1
C2T1931VCELG1 CAD Models
C2T1931VCELG1 Part Data Attributes
|
C2T1931VCELG1
Hammond Manufacturing
Buy Now
|
Compare Parts:
C2T1931VCELG1
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |