Part Details for C2T1931F10BK1 by Hammond Manufacturing
Overview of C2T1931F10BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2T1931F10BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C9129
|
Newark | Fan Top, Ac, 1 Fan, 35W, 550Cfm, No. Of Fans:1, Supply Voltage:115Vac, Power Rating:35W, Bearing Type:Ball Bearing, Product Range:-, Body Color:Black, Depth:603.25Mm, External Depth:603.25Mm, External Height:17.78Mm, Flow Rate:550Cfmrohs Compliant: Yes |Hammond C2T1931F10BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$264.8800 / $307.3400 | Buy Now |
DISTI #
HM5244-ND
|
DigiKey | PANEL 10" FAN TOP 31.5" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$254.6968 / $295.5300 | Buy Now |
DISTI #
546-C2T1931F10BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories FanTop 10", No Holes for Rack 19x31 Black RoHS: Compliant | 0 |
|
$254.6900 / $295.4100 | Order Now |
DISTI #
70164009
|
RS | Fan Top, PRE-WIRED 4.7" EXHAUST FAN TOP, Black, 31.5 in., Diecast Aluminum | Hammond Manufacturing C2T1931F10BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$256.6900 / $298.4800 | RFQ |
|
Onlinecomponents.com | rack - top RoHS: Compliant | 3 Factory Stock |
|
$259.0800 / $279.1200 | Buy Now |
|
Powell Electronics | 10"FAN 19 X 31" FAN TOP BLACK Min Qty: 1 | 2 |
|
$253.2900 / $296.1500 | Buy Now |
|
Master Electronics | rack - top RoHS: Compliant | 3 Factory Stock |
|
$259.0800 / $279.1200 | Buy Now |