There are no models available for this part yet.
Overview of C2RR247831DBK1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C2RR247831DBK1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H3726
|
Newark | Rack Cabinet, Floor, 45U, Steel, Black, Cabinet Type:Server, Product Range:C2Rr Series, Rack U Height:45U, External Height - Imperial:86.1", External Width - Imperial:28", External Depth - Imperial:31.5", Enclosure Material:Steel Rohs Compliant: Yes |Hammond C2RR247831DBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,187.1100 / $2,373.6000 | Buy Now | |
DISTI #
70320043
|
RS | rack - assembled | Hammond Manufacturing C2RR247831DBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,397.3400 | RFQ | |
Onlinecomponents.com | rack - assembled RoHS: Compliant | 0 |
|
$2,252.2000 / $2,280.0100 | Buy Now |