Part Details for C2RR196323BK1 by Hammond Manufacturing
Overview of C2RR196323BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2RR196323BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8965
|
Newark | Cabinet Rack, 19In, 23In, 36U, Cabinet Type:Server, Product Range:C2Rr Series, Rack U Height:36U, External Height - Imperial:70.3", External Width - Imperial:23", External Depth - Imperial:23.63", Enclosure Material:Steel Rohs Compliant: Yes |Hammond C2RR196323BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,895.0900 | Buy Now |
DISTI #
4917-C2RR196323BK1-ND
|
DigiKey | RACK STEEL 23.6X23X70.3 BLK Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
1 In Stock |
|
$2,300.0000 | Buy Now |
DISTI #
546-C2RR196323BK1
|
Mouser Electronics | Racks & Rack Cabinets Rapid Rack Contempra II RoHS: Compliant | 0 |
|
$1,822.2000 | Order Now |
DISTI #
70165441
|
RS | Rack, Cabinet, 19 In, 36U/63 In, 23.63 In Depth, Black, 1500 Lb Cap, Contempra 2 | Hammond Manufacturing C2RR196323BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,899.9400 | RFQ |
|
Onlinecomponents.com | rack - assembled RoHS: Compliant | 1 Factory Stock |
|
$1,524.1000 / $1,561.7300 | Buy Now |
|
Powell Electronics | 36U C2 RAPID RACK 19X63X23 Min Qty: 1 | 1 |
|
$2,300.0000 | Buy Now |
|
Master Electronics | rack - assembled RoHS: Compliant | 1 Factory Stock |
|
$1,524.1000 / $1,561.7300 | Buy Now |
Part Details for C2RR196323BK1
C2RR196323BK1 CAD Models
C2RR196323BK1 Part Data Attributes
|
C2RR196323BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
C2RR196323BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |