Part Details for C2P0208S-A by Electroswitch Electronic Products
Overview of C2P0208S-A by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2P0208S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rotary Switch - 2 Pole - 2 to 8 Position Adjustable - Shorting - 0.25A@28VDC/0.1A@125VAC - Polyester - 30° Index - PCB Terminals RoHS: Compliant | 0 |
|
$23.7600 / $50.3500 | Buy Now |
DISTI #
000000000000340787
|
Sager | Rotary Switches 0.25A 125VAC 28VDC DP8T PC Pins Min Qty: 1 | 0 |
|
$25.8800 / $47.6700 | Buy Now |