Part Details for C2M1000170J by Cree, Inc.
Overview of C2M1000170J by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2M1000170J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant | Europe - 20 |
|
RFQ |
Part Details for C2M1000170J
C2M1000170J CAD Models
C2M1000170J Part Data Attributes:
|
C2M1000170J
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C2M1000170J
Cree, Inc.
Power Field-Effect Transistor, 5.3A I(D), 1700V, 1.4ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, D2PAK-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE INC | |
Package Description | D2PAK-7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-07 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
Alternate Parts for C2M1000170J
This table gives cross-reference parts and alternative options found for C2M1000170J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2M1000170J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2M1000170J-TR | Power Field-Effect Transistor, 5.3A I(D), 1700V, 1.4ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, D2PAK-7 | Cree, Inc. | C2M1000170J vs C2M1000170J-TR |