Part Details for C2M100-28A by Great American Electronics
Overview of C2M100-28A by Great American Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for C2M100-28A
C2M100-28A CAD Models
C2M100-28A Part Data Attributes:
|
C2M100-28A
Great American Electronics
Buy Now
Datasheet
|
Compare Parts:
C2M100-28A
Great American Electronics
Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREAT AMERICAN ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 12 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | NO |