Part Details for C2HAC06I1626W1 by Panduit Corp
Overview of C2HAC06I1626W1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2HAC06I1626W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2880
|
Newark | Net-Contain Hac Adjustable Vertical Wall |Panduit C2HAC06I1626W1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$715.5600 / $878.8400 | Buy Now |
DISTI #
C2HAC06I1626W1-ND
|
DigiKey | NET-CONTAIN HAC ADJUSTABLE VERTI Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$800.3200 | Buy Now |
DISTI #
C2HAC06I1626W1
|
Avnet Americas | Net-Contain Vertical Wall (Height-Adjustable 16" - 26") for 600mm W cabinets, Color: White - Bulk (Alt: C2HAC06I1626W1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$768.3800 | Buy Now |
DISTI #
644-C2HAC06I1626W1
|
Mouser Electronics | Wire Ducting & Raceways Net-Contain HAC Adjustable Vertical Wall RoHS: Compliant | 0 |
|
$835.4200 | Order Now |
DISTI #
PANC2HAC06I1626W1
|
Heilind Electronics | NET-CONTAIN HAC ADJUSTABLE VERTICAL WALL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Net-Contain™ Hot Aisle Containment Adjustable Vertical Wall (16" - 26") for 600mm width cabinets. RoHS: Compliant | 0 |
|
$768.3800 / $808.8200 | Buy Now |
DISTI #
000000000004952712
|
Sager | Wire Ducting & Raceways Net-Contain HAC Adjustable Vertical Wall Min Qty: 1 | 0 |
|
$837.4900 / $847.8300 | Buy Now |