There are no models available for this part yet.
Overview of C2F8 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C2F8 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Chip Fast Acting 8A 32VAC/63VDC 2-Pin SMD T/R RoHS: Compliant |
25000 In Stock |
|
$0.0436 / $0.1393 | Buy Now | ||
DISTI #
000000000005724323
|
Sager | Surface Mount Fuses Min Qty: 5000 | 0 |
|
$0.0859 / $0.1370 | Buy Now | |
Master Electronics | Fuse Chip Fast Acting 8A 32VAC/63VDC 2-Pin SMD T/R RoHS: Compliant |
25000 In Stock |
|
$0.0436 / $0.1393 | Buy Now |