There are no models available for this part yet.
Overview of C2F198536CG1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C2F198536CG1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H3672
|
Newark | Cabinet Rack, 19In, 23In, 49U, Cabinet Type:Modular Equipment, Product Range:C2 Series, Rack U Height:49U, External Height - Imperial:93.1", External Width - Imperial:23", External Depth - Imperial:36", Enclosure Material:Steel Rohs Compliant: Yes |Hammond C2F198536CG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$615.3100 / $685.6300 | Buy Now |